MP102103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP102103

DigiKey Part Number
CH400-ND
Manufacturer
Manufacturer Product Number
MP102103
Description
SENSOR HALL DIGITAL WIRE LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Magnetic Hall Effect Sensor Magnet, North Pole Digital Wire Leads Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZF Electronics
Series
Packaging
Box
Part Status
Active
Type
Hall Effect Sensor
Output Type
Digital
Actuator Material
Magnet, North Pole
Termination Style
Wire Leads
Voltage - Supply
4.5V ~ 24V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 85°C
Package / Case
Flange Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
100138,83950 Kč13 883,95 Kč
Unit Price without VAT:138,83950 Kč
Unit Price with VAT:167,99580 Kč