
DB3C-B1RC | |
|---|---|
DigiKey Part Number | DB3C-B1RC-ND |
Manufacturer | |
Manufacturer Product Number | DB3C-B1RC |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Force | 55gf | |
Release Force | - | |
Operating Position | 0.638" (16.2mm) | |
Pretravel | 0.178" (4.5mm) | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.079" (2.0mm) | |
Mechanical Life | 15,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 120 | 43,77536 Kč | 49 028,40 Kč |
| Unit Price without VAT: | 43,77536 Kč |
|---|---|
| Unit Price with VAT: | 52,96819 Kč |




