
UDT23A03L02 | |
|---|---|
DigiKey Part Number | 13-UDT23A03L02TR-ND - Tape & Reel (TR) 13-UDT23A03L02CT-ND - Cut Tape (CT) 13-UDT23A03L02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDT23A03L02 |
Description | TVS DIODE 3.3VWM 10VC SOT23 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 19A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 19A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 1.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,73000 Kč | 42,73 Kč |
| 10 | 27,32300 Kč | 273,23 Kč |
| 100 | 18,47350 Kč | 1 847,35 Kč |
| 500 | 14,68238 Kč | 7 341,19 Kč |
| 1 000 | 13,83848 Kč | 13 838,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,91493 Kč | 35 744,79 Kč |
| 6 000 | 11,75818 Kč | 70 549,08 Kč |
| Unit Price without VAT: | 42,73000 Kč |
|---|---|
| Unit Price with VAT: | 51,70330 Kč |




