SMD1206 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD2920B150TF

DigiKey Part Number
13-SMD2920B150TFTR-ND - Tape & Reel (TR)
13-SMD2920B150TFCT-ND - Cut Tape (CT)
13-SMD2920B150TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD2920B150TF
Description
PTC RESET FUSE 33V 1.5A 2920
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 33V 1.5 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
33V
Current - Hold (Ih) (Max)
1.5 A
Current - Trip (It)
3 A
Current - Max
40 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
35 mOhms
Resistance - Post Trip (R1) (Max)
230 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 604
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,95000 Kč6,95 Kč
55,68400 Kč28,42 Kč
105,24100 Kč52,41 Kč
504,34900 Kč217,45 Kč
1004,01210 Kč401,21 Kč
2503,60712 Kč901,78 Kč
5003,32800 Kč1 664,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,88245 Kč4 323,68 Kč
3 0002,65714 Kč7 971,42 Kč
4 5002,53297 Kč11 398,37 Kč
7 5002,38418 Kč17 881,35 Kč
10 5002,29058 Kč24 051,09 Kč
15 0002,19500 Kč32 925,00 Kč
37 5002,16457 Kč81 171,38 Kč
Manufacturers Standard Package
Unit Price without VAT:6,95000 Kč
Unit Price with VAT:8,40950 Kč