
SMD1206B005TF | |
|---|---|
DigiKey Part Number | 13-SMD1206B005TFTR-ND - Tape & Reel (TR) 13-SMD1206B005TFCT-ND - Cut Tape (CT) 13-SMD1206B005TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1206B005TF |
Description | PTC RESET FUSE 30V 50MA 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 50 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | SMD1206B005TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 150 mA | |
Current - Max | 100 A | |
Time to Trip | 250 ms | |
Resistance - Initial (Ri) (Min) | 3.6 Ohms | |
Resistance - Post Trip (R1) (Max) | 50 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 5 | 2,02000 Kč | 10,10 Kč |
| 10 | 1,87300 Kč | 18,73 Kč |
| 50 | 1,54500 Kč | 77,25 Kč |
| 100 | 1,42720 Kč | 142,72 Kč |
| 250 | 1,28320 Kč | 320,80 Kč |
| 500 | 1,18428 Kč | 592,14 Kč |
| 1 000 | 1,09250 Kč | 1 092,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,90578 Kč | 2 717,34 Kč |
| 6 000 | 0,83505 Kč | 5 010,30 Kč |
| 9 000 | 0,79611 Kč | 7 164,99 Kč |
| 15 000 | 0,74945 Kč | 11 241,75 Kč |
| 21 000 | 0,72010 Kč | 15 122,10 Kč |
| 30 000 | 0,69013 Kč | 20 703,90 Kč |
| 75 000 | 0,66223 Kč | 49 667,25 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |








