DO-221AC, SMA Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-221AC, SMA Flat Leads
DO-221AC, SMA Flat Leads

SMA6L28A/TR7

DigiKey Part Number
13-SMA6L28A/TR7TR-ND - Tape & Reel (TR)
13-SMA6L28A/TR7CT-ND - Cut Tape (CT)
13-SMA6L28A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6L28A/TR7
Description
TVS DIODE 28VWM 45.4VC SMAF
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount SMAF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
104,63100 Kč46,31 Kč
1002,90280 Kč290,28 Kč
5002,15426 Kč1 077,13 Kč
1 0001,91176 Kč1 911,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,60303 Kč4 809,09 Kč
6 0001,44719 Kč8 683,14 Kč
9 0001,36771 Kč12 309,39 Kč
15 0001,27837 Kč19 175,55 Kč
21 0001,22544 Kč25 734,24 Kč
30 0001,17398 Kč35 219,40 Kč
75 0001,06103 Kč79 577,25 Kč
150 0001,04261 Kč156 391,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč