Direct

SAC26/B | |
|---|---|
DigiKey Part Number | 13-SAC26/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SAC26/B |
Description | TVS DIODE 26VWM 42.3VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 42.3V Clamp 11.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.3V | |
Current - Peak Pulse (10/1000µs) | 11.1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,08601 Kč | 4 172,02 Kč |
| 4 000 | 1,90515 Kč | 7 620,60 Kč |
| 6 000 | 1,81224 Kč | 10 873,44 Kč |
| 10 000 | 1,70711 Kč | 17 071,10 Kč |
| 14 000 | 1,64452 Kč | 23 023,28 Kč |
| 20 000 | 1,58345 Kč | 31 669,00 Kč |
| 50 000 | 1,49101 Kč | 74 550,50 Kč |
| Unit Price without VAT: | 2,08601 Kč |
|---|---|
| Unit Price with VAT: | 2,52407 Kč |


