
SA26A/B | |
|---|---|
DigiKey Part Number | 13-SA26A/BCT-ND - Cut Tape (CT) 13-SA26A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA26A/B |
Description | TVS DIODE 26VWM 42.1VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 12.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 12.1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč |
| 10 | 4,97300 Kč | 49,73 Kč |
| 100 | 3,12710 Kč | 312,71 Kč |
| 500 | 2,32694 Kč | 1 163,47 Kč |
| 1 000 | 2,06770 Kč | 2 067,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,84934 Kč | 3 698,68 Kč |
| 4 000 | 1,66526 Kč | 6 661,04 Kč |
| 6 000 | 1,57144 Kč | 9 428,64 Kč |
| 10 000 | 1,46591 Kč | 14 659,10 Kč |
| 14 000 | 1,40338 Kč | 19 647,32 Kč |
| 20 000 | 1,34259 Kč | 26 851,80 Kč |
| 50 000 | 1,20914 Kč | 60 457,00 Kč |
| 100 000 | 1,15738 Kč | 115 738,00 Kč |
| Unit Price without VAT: | 8,11000 Kč |
|---|---|
| Unit Price with VAT: | 9,81310 Kč |

