Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603FRE07102KL | |
|---|---|
DigiKey Part Number | RT0603FRE07102KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603FRE07102KL |
Description | RES SMD 102K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 102 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE07102KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD07102KL | YAGEO | 138 566 | YAG1498CT-ND | 2,10000 Kč | Upgrade |
| RT0603BRE07102KL | YAGEO | 0 | RT0603BRE07102KL-ND | 1,11987 Kč | Upgrade |
| RT0603CRD07102KL | YAGEO | 0 | RT0603CRD07102KL-ND | 1,28680 Kč | Upgrade |
| RT0603CRE07102KL | YAGEO | 0 | RT0603CRE07102KL-ND | 1,01353 Kč | Upgrade |
| RT0603DRD07102KL | YAGEO | 0 | RT0603DRD07102KL-ND | 0,72821 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14321 Kč | 716,05 Kč |
| Unit Price without VAT: | 0,14321 Kč |
|---|---|
| Unit Price with VAT: | 0,17328 Kč |




