Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603CRD07102KL | |
|---|---|
DigiKey Part Number | RT0603CRD07102KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603CRD07102KL |
Description | RES SMD 102KOHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 102 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603CRD07102KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD07102KL | YAGEO | 138 566 | YAG1498CT-ND | 2,10000 Kč | Upgrade |
| ERA-3AEB1023V | Panasonic Industry | 0 | P102KDBCT-ND | 2,10000 Kč | Upgrade |
| RG1608N-1023-B-T5 | Susumu | 0 | RG1608N-1023-B-T5-ND | 4,47913 Kč | Upgrade |
| RG1608N-1023-W-T1 | Susumu | 0 | RG1608N-1023-W-T1-ND | 5,71482 Kč | Upgrade |
| RG1608P-1023-B-T5 | Susumu | 24 508 | RG16P102KBCT-ND | 2,52000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,28680 Kč | 6 434,00 Kč |
| Unit Price without VAT: | 1,28680 Kč |
|---|---|
| Unit Price with VAT: | 1,55703 Kč |




