
RE0603FRE07120RL | |
|---|---|
DigiKey Part Number | 13-RE0603FRE07120RLTR-ND - Tape & Reel (TR) 13-RE0603FRE07120RLCT-ND - Cut Tape (CT) 13-RE0603FRE07120RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0603FRE07120RL |
Description | RES 120 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,61000 Kč | 6,10 Kč |
| 25 | 0,45480 Kč | 11,37 Kč |
| 50 | 0,36620 Kč | 18,31 Kč |
| 100 | 0,30100 Kč | 30,10 Kč |
| 250 | 0,23492 Kč | 58,73 Kč |
| 500 | 0,19788 Kč | 98,94 Kč |
| 1 000 | 0,16861 Kč | 168,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,12230 Kč | 611,50 Kč |
| 10 000 | 0,10898 Kč | 1 089,80 Kč |
| 15 000 | 0,10249 Kč | 1 537,35 Kč |
| 25 000 | 0,09549 Kč | 2 387,25 Kč |
| 35 000 | 0,09148 Kč | 3 201,80 Kč |
| 50 000 | 0,08770 Kč | 4 385,00 Kč |
| 60 000 | 0,08594 Kč | 5 156,40 Kč |
| 120 000 | 0,08011 Kč | 9 613,20 Kč |
| 125 000 | 0,07981 Kč | 9 976,25 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

