
RE0402FRE07680RL | |
|---|---|
DigiKey Part Number | 13-RE0402FRE07680RLTR-ND - Tape & Reel (TR) 13-RE0402FRE07680RLCT-ND - Cut Tape (CT) 13-RE0402FRE07680RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402FRE07680RL |
Description | RES SMD 680 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402FRE07680RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,31600 Kč | 3,16 Kč |
| 25 | 0,26960 Kč | 6,74 Kč |
| 50 | 0,21480 Kč | 10,74 Kč |
| 100 | 0,18310 Kč | 18,31 Kč |
| 250 | 0,14988 Kč | 37,47 Kč |
| 500 | 0,13978 Kč | 69,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,12883 Kč | 1 288,30 Kč |
| 20 000 | 0,11359 Kč | 2 271,80 Kč |
| 30 000 | 0,10793 Kč | 3 237,90 Kč |
| 50 000 | 0,10181 Kč | 5 090,50 Kč |
| 70 000 | 0,09832 Kč | 6 882,40 Kč |
| 100 000 | 0,09501 Kč | 9 501,00 Kč |
| 120 000 | 0,09346 Kč | 11 215,20 Kč |
| 240 000 | 0,08837 Kč | 21 208,80 Kč |
| 250 000 | 0,08810 Kč | 22 025,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

