
RE0402DRE0715KL | |
|---|---|
DigiKey Part Number | 13-RE0402DRE0715KLTR-ND - Tape & Reel (TR) 13-RE0402DRE0715KLCT-ND - Cut Tape (CT) 13-RE0402DRE0715KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402DRE0715KL |
Description | RES SMD 15K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402DRE0715KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,30500 Kč | 13,05 Kč |
| 25 | 1,01040 Kč | 25,26 Kč |
| 50 | 0,84200 Kč | 42,10 Kč |
| 100 | 0,71150 Kč | 71,15 Kč |
| 250 | 0,58012 Kč | 145,03 Kč |
| 500 | 0,50520 Kč | 252,60 Kč |
| 1 000 | 0,44584 Kč | 445,84 Kč |
| 5 000 | 0,35158 Kč | 1 757,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,32419 Kč | 3 241,90 Kč |
| 20 000 | 0,30242 Kč | 6 048,40 Kč |
| 30 000 | 0,29182 Kč | 8 754,60 Kč |
| 50 000 | 0,28033 Kč | 14 016,50 Kč |
| 70 000 | 0,27375 Kč | 19 162,50 Kč |
| 100 000 | 0,26753 Kč | 26 753,00 Kč |
| 120 000 | 0,26462 Kč | 31 754,40 Kč |
| 240 000 | 0,25503 Kč | 61 207,20 Kč |
| 250 000 | 0,25453 Kč | 63 632,50 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |

