RC0603FR-07120RL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 11 703
Unit Price: 2,11000 Kč
Datasheet

Similar


YAGEO
In Stock: 2
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,39625 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 38 968
Unit Price: 2,11000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 10 250
Unit Price: 2,11000 Kč
Datasheet

Direct


Panasonic Electronic Components
In Stock: 196 453
Unit Price: 2,11000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 114 931
Unit Price: 2,11000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 9 245
Unit Price: 3,79000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 40 489
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,17451 Kč
Datasheet
0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603-(1608-Metric)
cut-tape-render

RC0603FR-07120RL

DigiKey Part Number
311-120HRTR-ND - Tape & Reel (TR)
311-120HRCT-ND - Cut Tape (CT)
311-120HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-07120RL
Description
RES 120 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-07120RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
100,14700 Kč1,47 Kč
250,10960 Kč2,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,06441 Kč322,05 Kč
10 0000,05368 Kč536,80 Kč
15 0000,04294 Kč644,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,32000 Kč
Unit Price with VAT:2,80720 Kč