
RC0402JR-130RL | |
|---|---|
DigiKey Part Number | 13-RC0402JR-130RLTR-ND - Tape & Reel (TR) 13-RC0402JR-130RLCT-ND - Cut Tape (CT) 13-RC0402JR-130RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-130RL |
Description | RES 0 OHM JUMPER 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-130RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,37900 Kč | 3,79 Kč |
| 25 | 0,26960 Kč | 6,74 Kč |
| 50 | 0,21060 Kč | 10,53 Kč |
| 100 | 0,16840 Kč | 16,84 Kč |
| 250 | 0,12800 Kč | 32,00 Kč |
| 500 | 0,10526 Kč | 52,63 Kč |
| 1 000 | 0,08736 Kč | 87,36 Kč |
| 5 000 | 0,05978 Kč | 298,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,03931 Kč | 1 965,50 Kč |
| 100 000 | 0,03568 Kč | 3 568,00 Kč |
| 150 000 | 0,03391 Kč | 5 086,50 Kč |
| 250 000 | 0,03200 Kč | 8 000,00 Kč |
| 350 000 | 0,03090 Kč | 10 815,00 Kč |
| 500 000 | 0,02987 Kč | 14 935,00 Kč |
| 600 000 | 0,02938 Kč | 17 628,00 Kč |
| 1 200 000 | 0,02779 Kč | 33 348,00 Kč |
| 1 250 000 | 0,02771 Kč | 34 637,50 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

