
RC0402JR-100RL | |
|---|---|
DigiKey Part Number | 13-RC0402JR-100RLTR-ND - Tape & Reel (TR) 13-RC0402JR-100RLCT-ND - Cut Tape (CT) 13-RC0402JR-100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-100RL |
Description | RES 0 OHM JUMPER 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,14700 Kč | 1,47 Kč |
| 25 | 0,10960 Kč | 2,74 Kč |
| 50 | 0,06320 Kč | 3,16 Kč |
| 100 | 0,05890 Kč | 5,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,04294 Kč | 858,80 Kč |
| 40 000 | 0,03827 Kč | 1 530,80 Kč |
| 100 000 | 0,03568 Kč | 3 568,00 Kč |
| 140 000 | 0,03419 Kč | 4 786,60 Kč |
| 200 000 | 0,03279 Kč | 6 558,00 Kč |
| 240 000 | 0,03214 Kč | 7 713,60 Kč |
| 480 000 | 0,02998 Kč | 14 390,40 Kč |
| 500 000 | 0,02987 Kč | 14 935,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

