
RC0402FR-07200KP | |
|---|---|
DigiKey Part Number | 13-RC0402FR-07200KPTR-ND - Tape & Reel (TR) 13-RC0402FR-07200KPCT-ND - Cut Tape (CT) 13-RC0402FR-07200KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-07200KP |
Description | RES 200K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,23200 Kč | 2,32 Kč |
| 25 | 0,18520 Kč | 4,63 Kč |
| 50 | 0,13060 Kč | 6,53 Kč |
| 100 | 0,12210 Kč | 12,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10736 Kč | 1 073,60 Kč |
| 20 000 | 0,08588 Kč | 1 717,60 Kč |
| 30 000 | 0,08486 Kč | 2 545,80 Kč |
| 100 000 | 0,08185 Kč | 8 185,00 Kč |
| 120 000 | 0,08044 Kč | 9 652,80 Kč |
| 240 000 | 0,07580 Kč | 18 192,00 Kč |
| 250 000 | 0,07556 Kč | 18 890,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

