RC0402FR-07200KL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 38 300
Unit Price: 2,11000 Kč
Datasheet

Similar


YAGEO
In Stock: 35
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 12 968
Unit Price: 6,10000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 77 668
Unit Price: 2,11000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 8 696
Unit Price: 2,11000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1 510 278
Unit Price: 2,11000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,18162 Kč
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 20
Unit Price: 2,11000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 314 413
Unit Price: 2,11000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 36 293
Unit Price: 2,11000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 32 692
Unit Price: 3,16000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,40492 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,11077 Kč
Datasheet
0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402-(1005-Metric)
cut-tape-render

RC0402FR-07200KL

DigiKey Part Number
311-200KLRTR-ND - Tape & Reel (TR)
311-200KLRCT-ND - Cut Tape (CT)
311-200KLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-07200KL
Description
RES 200K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-07200KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,14700 Kč1,47 Kč
250,11800 Kč2,95 Kč
500,08420 Kč4,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04294 Kč429,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč