RC0402FR-071ML is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 1,13889 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 2,11000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8 258
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2 599
Unit Price: 2,11000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 66 737
Unit Price: 2,11000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 372 582
Unit Price: 2,11000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 20 127
Unit Price: 2,11000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,21688 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 862 309
Unit Price: 2,11000 Kč
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 416 638
Unit Price: 2,11000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,21688 Kč
Datasheet

Similar


Vishay Dale
In Stock: 11 980
Unit Price: 2,11000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,40492 Kč
Datasheet
0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402-(1005-Metric)
cut-tape-render

RC0402FR-071ML

DigiKey Part Number
311-1.00MLRTR-ND - Tape & Reel (TR)
311-1.00MLRCT-ND - Cut Tape (CT)
311-1.00MLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-071ML
Description
RES 1M OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-071ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,42100 Kč4,21 Kč
250,29480 Kč7,37 Kč
500,23580 Kč11,79 Kč
1000,18950 Kč18,95 Kč
2500,14484 Kč36,21 Kč
5000,11914 Kč59,57 Kč
1 0000,09978 Kč99,78 Kč
5 0000,06904 Kč345,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06022 Kč602,20 Kč
20 0000,05327 Kč1 065,40 Kč
30 0000,04989 Kč1 496,70 Kč
50 0000,04624 Kč2 312,00 Kč
70 0000,04415 Kč3 090,50 Kč
100 0000,04218 Kč4 218,00 Kč
120 0000,04126 Kč4 951,20 Kč
240 0000,03823 Kč9 175,20 Kč
250 0000,03807 Kč9 517,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč