Similar

RC0402DR-07200KL | |
|---|---|
DigiKey Part Number | 13-RC0402DR-07200KLTR-ND - Tape & Reel (TR) 13-RC0402DR-07200KLCT-ND - Cut Tape (CT) 13-RC0402DR-07200KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402DR-07200KL |
Description | RES 200K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402DR-07200KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,84200 Kč | 8,42 Kč |
| 25 | 0,64000 Kč | 16,00 Kč |
| 50 | 0,52200 Kč | 26,10 Kč |
| 100 | 0,43360 Kč | 43,36 Kč |
| 250 | 0,34524 Kč | 86,31 Kč |
| 500 | 0,29512 Kč | 147,56 Kč |
| 1 000 | 0,25513 Kč | 255,13 Kč |
| 5 000 | 0,19210 Kč | 960,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,17385 Kč | 1 738,50 Kč |
| 20 000 | 0,15936 Kč | 3 187,20 Kč |
| 30 000 | 0,15230 Kč | 4 569,00 Kč |
| 50 000 | 0,14466 Kč | 7 233,00 Kč |
| 70 000 | 0,14029 Kč | 9 820,30 Kč |
| 100 000 | 0,13616 Kč | 13 616,00 Kč |
| 120 000 | 0,13423 Kč | 16 107,60 Kč |
| 240 000 | 0,12786 Kč | 30 686,40 Kč |
| 250 000 | 0,12752 Kč | 31 880,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


