
RC0402DR-071ML | |
|---|---|
DigiKey Part Number | 13-RC0402DR-071MLTR-ND - Tape & Reel (TR) 13-RC0402DR-071MLCT-ND - Cut Tape (CT) 13-RC0402DR-071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402DR-071ML |
Description | RES 1M OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402DR-071ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,29500 Kč | 2,95 Kč |
| 25 | 0,24400 Kč | 6,10 Kč |
| 50 | 0,19360 Kč | 9,68 Kč |
| 100 | 0,18310 Kč | 18,31 Kč |
| 250 | 0,17176 Kč | 42,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10736 Kč | 1 073,60 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

