
PE1206FKE470R01Z | |
|---|---|
DigiKey Part Number | 13-PE1206FKE470R01ZTR-ND - Tape & Reel (TR) 13-PE1206FKE470R01ZCT-ND - Cut Tape (CT) 13-PE1206FKE470R01ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FKE470R01Z |
Description | RES 0.01 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 3,49400 Kč | 34,94 Kč |
| 25 | 2,94720 Kč | 73,68 Kč |
| 50 | 2,60600 Kč | 130,30 Kč |
| 100 | 2,31340 Kč | 231,34 Kč |
| 250 | 1,99300 Kč | 498,25 Kč |
| 500 | 1,79178 Kč | 895,89 Kč |
| 1 000 | 1,62043 Kč | 1 620,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,35104 Kč | 5 404,16 Kč |
| 8 000 | 1,24590 Kč | 9 967,20 Kč |
| 12 000 | 1,19187 Kč | 14 302,44 Kč |
| 20 000 | 1,13077 Kč | 22 615,40 Kč |
| 28 000 | 1,09437 Kč | 30 642,36 Kč |
| 40 000 | 1,05879 Kč | 42 351,60 Kč |
| 48 000 | 1,04173 Kč | 50 003,04 Kč |
| 96 000 | 0,98924 Kč | 94 967,04 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |

