
PA0603FRE470R005L | |
|---|---|
DigiKey Part Number | 13-PA0603FRE470R005LTR-ND - Tape & Reel (TR) 13-PA0603FRE470R005LCT-ND - Cut Tape (CT) 13-PA0603FRE470R005LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0603FRE470R005L |
Description | RES 0.005 OHM 1% 0.4W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,61000 Kč | 26,10 Kč |
| 25 | 2,19760 Kč | 54,94 Kč |
| 50 | 1,93660 Kč | 96,83 Kč |
| 100 | 1,71560 Kč | 171,56 Kč |
| 250 | 1,47264 Kč | 368,16 Kč |
| 500 | 1,32026 Kč | 660,13 Kč |
| 1 000 | 1,19080 Kč | 1 190,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,95959 Kč | 4 797,95 Kč |
| 10 000 | 0,88395 Kč | 8 839,50 Kč |
| 15 000 | 0,84512 Kč | 12 676,80 Kč |
| 25 000 | 0,80116 Kč | 20 029,00 Kč |
| 35 000 | 0,77498 Kč | 27 124,30 Kč |
| 50 000 | 0,74940 Kč | 37 470,00 Kč |
| 60 000 | 0,73713 Kč | 44 227,80 Kč |
| 120 000 | 0,69501 Kč | 83 401,20 Kč |
| 125 000 | 0,69315 Kč | 86 643,75 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |

