
MFR-25FBF52-383R | |
|---|---|
DigiKey Part Number | 383XBK-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-383R |
Description | RES 383 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 383 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-383R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,82100 Kč | 8,21 Kč |
| 25 | 0,69040 Kč | 17,26 Kč |
| 50 | 0,60200 Kč | 30,10 Kč |
| 100 | 0,52840 Kč | 52,84 Kč |
| 250 | 0,44796 Kč | 111,99 Kč |
| 500 | 0,39784 Kč | 198,92 Kč |
| 1 000 | 0,35469 Kč | 354,69 Kč |
| 5 000 | 0,27811 Kč | 1 390,55 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


