
LCE26A/TR13 | |
|---|---|
DigiKey Part Number | 13-LCE26A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCE26A/TR13 |
Description | TVS DIODE 26VWM 42.1VC DO201 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 36A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 36A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 6,26001 Kč | 7 512,01 Kč |
| 2 400 | 5,78130 Kč | 13 875,12 Kč |
| 3 600 | 5,53584 Kč | 19 929,02 Kč |
| 6 000 | 5,25886 Kč | 31 553,16 Kč |
| 8 400 | 5,19214 Kč | 43 613,98 Kč |
| Unit Price without VAT: | 6,26001 Kč |
|---|---|
| Unit Price with VAT: | 7,57461 Kč |



