


CQ0402CRNPO9BN2R7 | |
|---|---|
DigiKey Part Number | 13-CQ0402CRNPO9BN2R7TR-ND - Tape & Reel (TR) 13-CQ0402CRNPO9BN2R7CT-ND - Cut Tape (CT) 13-CQ0402CRNPO9BN2R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402CRNPO9BN2R7 |
Description | CAP CER 2.7PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402CRNPO9BN2R7 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,17600 Kč | 11,76 Kč |
| 50 | 0,81060 Kč | 40,53 Kč |
| 100 | 0,69920 Kč | 69,92 Kč |
| 500 | 0,51152 Kč | 255,76 Kč |
| 1 000 | 0,45419 Kč | 454,19 Kč |
| 2 500 | 0,39376 Kč | 984,40 Kč |
| 5 000 | 0,35747 Kč | 1 787,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,31203 Kč | 3 120,30 Kč |
| 20 000 | 0,28868 Kč | 5 773,60 Kč |
| 30 000 | 0,27699 Kč | 8 309,70 Kč |
| 50 000 | 0,26405 Kč | 13 202,50 Kč |
| 70 000 | 0,25648 Kč | 17 953,60 Kč |
| 100 000 | 0,24920 Kč | 24 920,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

