


CC1206KKX7R8BB106 | |
|---|---|
DigiKey Part Number | 311-1959-2-ND - Tape & Reel (TR) 311-1959-1-ND - Cut Tape (CT) 311-1959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R8BB106 |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R8BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 5,74700 Kč | 57,47 Kč |
| 50 | 4,27740 Kč | 213,87 Kč |
| 100 | 3,82690 Kč | 382,69 Kč |
| 500 | 3,06824 Kč | 1 534,12 Kč |
| 1 000 | 2,83375 Kč | 2 833,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,64094 Kč | 5 281,88 Kč |
| 4 000 | 2,48232 Kč | 9 929,28 Kč |
| 6 000 | 2,40293 Kč | 14 417,58 Kč |
| 10 000 | 2,31491 Kč | 23 149,10 Kč |
| 14 000 | 2,26348 Kč | 31 688,72 Kč |
| 20 000 | 2,21399 Kč | 44 279,80 Kč |
| 24 000 | 2,19053 Kč | 52 572,72 Kč |
| 48 000 | 2,11157 Kč | 101 355,36 Kč |
| 50 000 | 2,10737 Kč | 105 368,50 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |

