


CC1206KKX5R8BB106 | |
|---|---|
DigiKey Part Number | 311-1466-2-ND - Tape & Reel (TR) 311-1466-1-ND - Cut Tape (CT) 311-1466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX5R8BB106 |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX5R8BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 7,32500 Kč | 73,25 Kč |
| 50 | 5,52780 Kč | 276,39 Kč |
| 100 | 4,97200 Kč | 497,20 Kč |
| 500 | 4,03866 Kč | 2 019,33 Kč |
| 1 000 | 3,75027 Kč | 3 750,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,08751 Kč | 6 175,02 Kč |
| 4 000 | 3,06188 Kč | 12 247,52 Kč |
| 6 000 | 3,04860 Kč | 18 291,60 Kč |
| 10 000 | 3,03343 Kč | 30 334,30 Kč |
| 14 000 | 3,02433 Kč | 42 340,62 Kč |
| 20 000 | 2,98727 Kč | 59 745,40 Kč |
| 24 000 | 2,95838 Kč | 71 001,12 Kč |
| 48 000 | 2,86110 Kč | 137 332,80 Kč |
| 50 000 | 2,85595 Kč | 142 797,50 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |

