


CC0805KKX7R8BB105 | |
|---|---|
DigiKey Part Number | 311-1456-2-ND - Tape & Reel (TR) 311-1456-1-ND - Cut Tape (CT) 311-1456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R8BB105 |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R8BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,51600 Kč | 15,16 Kč |
| 50 | 1,05260 Kč | 52,63 Kč |
| 100 | 0,91360 Kč | 91,36 Kč |
| 500 | 0,67992 Kč | 339,96 Kč |
| 1 000 | 0,60813 Kč | 608,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51965 Kč | 1 558,95 Kč |
| 6 000 | 0,47647 Kč | 2 858,82 Kč |
| 9 000 | 0,45487 Kč | 4 093,83 Kč |
| 15 000 | 0,43092 Kč | 6 463,80 Kč |
| 21 000 | 0,41694 Kč | 8 755,74 Kč |
| 30 000 | 0,40350 Kč | 12 105,00 Kč |
| 36 000 | 0,39713 Kč | 14 296,68 Kč |
| 72 000 | 0,37568 Kč | 27 048,96 Kč |
| 75 000 | 0,37455 Kč | 28 091,25 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |

