0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KKX5R7BB475

DigiKey Part Number
311-1867-2-ND - Tape & Reel (TR)
311-1867-1-ND - Cut Tape (CT)
311-1867-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX5R7BB475
Description
CAP CER 4.7UF 16V X5R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KKX5R7BB475 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 008
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
104,73600 Kč47,36 Kč
503,49000 Kč174,50 Kč
1002,91960 Kč291,96 Kč
5002,46412 Kč1 232,06 Kč
1 0002,26603 Kč2 266,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,97000 Kč5 910,00 Kč
6 0001,84374 Kč11 062,44 Kč
9 0001,68232 Kč15 140,88 Kč
15 0001,65178 Kč24 776,70 Kč
21 0001,64662 Kč34 579,02 Kč
30 0001,61982 Kč48 594,60 Kč
36 0001,61739 Kč58 226,04 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč