


CC0805KKX5R7BB475 | |
|---|---|
DigiKey Part Number | 311-1867-2-ND - Tape & Reel (TR) 311-1867-1-ND - Cut Tape (CT) 311-1867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX5R7BB475 |
Description | CAP CER 4.7UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX5R7BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 4,73600 Kč | 47,36 Kč |
| 50 | 3,49000 Kč | 174,50 Kč |
| 100 | 2,91960 Kč | 291,96 Kč |
| 500 | 2,46412 Kč | 1 232,06 Kč |
| 1 000 | 2,26603 Kč | 2 266,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,97000 Kč | 5 910,00 Kč |
| 6 000 | 1,84374 Kč | 11 062,44 Kč |
| 9 000 | 1,68232 Kč | 15 140,88 Kč |
| 15 000 | 1,65178 Kč | 24 776,70 Kč |
| 21 000 | 1,64662 Kč | 34 579,02 Kč |
| 30 000 | 1,61982 Kč | 48 594,60 Kč |
| 36 000 | 1,61739 Kč | 58 226,04 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |

