0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX5R7BB475

DigiKey Part Number
311-1785-2-ND - Tape & Reel (TR)
311-1785-1-ND - Cut Tape (CT)
311-1785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX5R7BB475
Description
CAP CER 4.7UF 16V X5R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX5R7BB475 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 303 957
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
102,14700 Kč21,47 Kč
501,52820 Kč76,41 Kč
1001,33880 Kč133,88 Kč
5001,01588 Kč507,94 Kč
1 0000,91652 Kč916,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,76817 Kč3 072,68 Kč
8 0000,71307 Kč5 704,56 Kč
12 0000,68551 Kč8 226,12 Kč
20 0000,65496 Kč13 099,20 Kč
28 0000,63711 Kč17 839,08 Kč
40 0000,61994 Kč24 797,60 Kč
48 0000,61181 Kč29 366,88 Kč
96 0000,58442 Kč56 104,32 Kč
100 0000,58297 Kč58 297,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč