0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402JRX7R9BB682

DigiKey Part Number
311-3775-2-ND - Tape & Reel (TR)
311-3775-1-ND - Cut Tape (CT)
311-3775-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRX7R9BB682
Description
CAP CER 6800PF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRX7R9BB682 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243 415
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,58900 Kč5,89 Kč
500,39160 Kč19,58 Kč
1000,33050 Kč33,05 Kč
5000,23450 Kč117,25 Kč
1 0000,20482 Kč204,82 Kč
2 5000,17370 Kč434,25 Kč
5 0000,15501 Kč775,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,13969 Kč1 396,90 Kč
20 0000,12711 Kč2 542,20 Kč
30 0000,12081 Kč3 624,30 Kč
50 0000,11385 Kč5 692,50 Kč
70 0000,10978 Kč7 684,60 Kč
100 0000,10586 Kč10 586,00 Kč
120 0000,10401 Kč12 481,20 Kč
240 0000,09776 Kč23 462,40 Kč
250 0000,09743 Kč24 357,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč