
CC0100JRNPO7BN220 | |
|---|---|
DigiKey Part Number | 311-3656-2-ND - Tape & Reel (TR) 311-3656-1-ND - Cut Tape (CT) 311-3656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100JRNPO7BN220 |
Description | CAP CER 22PF 16V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100JRNPO7BN220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,17900 Kč | 11,79 Kč |
| 50 | 0,80840 Kč | 40,42 Kč |
| 100 | 0,69680 Kč | 69,68 Kč |
| 500 | 0,51068 Kč | 255,34 Kč |
| 1 000 | 0,44373 Kč | 443,73 Kč |
| 2 500 | 0,39170 Kč | 979,25 Kč |
| 5 000 | 0,35819 Kč | 1 790,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,26898 Kč | 5 379,60 Kč |
| 40 000 | 0,26667 Kč | 10 666,80 Kč |
| 60 000 | 0,26548 Kč | 15 928,80 Kč |
| 100 000 | 0,26325 Kč | 26 325,00 Kč |
| 140 000 | 0,25677 Kč | 35 947,80 Kč |
| 200 000 | 0,25053 Kč | 50 106,00 Kč |
| 240 000 | 0,24758 Kč | 59 419,20 Kč |
| 480 000 | 0,24439 Kč | 117 307,20 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

