
BK250-2000-SZ | |
|---|---|
DigiKey Part Number | 13-BK250-2000-SZ-ND |
Manufacturer | |
Manufacturer Product Number | BK250-2000-SZ |
Description | PTC RESET FUSE 250V 2A RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 250V 2 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | BK250-2000-SZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 250V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 10 A | |
Time to Trip | 28 s | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 400 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 1.031" L x 0.181" W (26.20mm x 4.60mm) | |
Height - Seated (Max) | 1.291" (32.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,58000 Kč | 27,58 Kč |
| 5 | 22,90200 Kč | 114,51 Kč |
| 10 | 21,13400 Kč | 211,34 Kč |
| 50 | 17,53460 Kč | 876,73 Kč |
| 100 | 16,17900 Kč | 1 617,90 Kč |
| 300 | 14,23470 Kč | 4 270,41 Kč |
| 500 | 13,40842 Kč | 6 704,21 Kč |
| 1 000 | 12,35930 Kč | 12 359,30 Kč |
| 5 000 | 10,20757 Kč | 51 037,85 Kč |
| Unit Price without VAT: | 27,58000 Kč |
|---|---|
| Unit Price with VAT: | 33,37180 Kč |



