Parametric Equivalent

BK250-060-DZ | |
|---|---|
DigiKey Part Number | 13-BK250-060-DZ-ND |
Manufacturer | |
Manufacturer Product Number | BK250-060-DZ |
Description | PTC RESET FUSE 250V 60MA RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 250V 60 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 250V | |
Current - Hold (Ih) (Max) | 60 mA | |
Current - Trip (It) | 120 mA | |
Current - Max | 3 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 20 Ohms | |
Resistance - Post Trip (R1) (Max) | 45 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.181" T (7.40mm x 4.60mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 5 | 4,63200 Kč | 23,16 Kč |
| 10 | 4,25200 Kč | 42,52 Kč |
| 50 | 3,52800 Kč | 176,40 Kč |
| 100 | 3,25640 Kč | 325,64 Kč |
| 250 | 2,92848 Kč | 732,12 Kč |
| 500 | 2,70198 Kč | 1 350,99 Kč |
| 1 000 | 2,49232 Kč | 2 492,32 Kč |
| 5 000 | 2,06332 Kč | 10 316,60 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |






