MFG_BK16-1400-SZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK250-060-DY

DigiKey Part Number
13-BK250-060-DY-ND
Manufacturer
Manufacturer Product Number
BK250-060-DY
Description
PTC RESET FUSE 250V 60MA RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 250V 60 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
250V
Current - Hold (Ih) (Max)
60 mA
Current - Trip (It)
120 mA
Current - Max
3 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
20 Ohms
Resistance - Post Trip (R1) (Max)
45 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia x 0.181" T (7.40mm x 4.60mm)
Height - Seated (Max)
0.571" (14.50mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,47000 Kč5,47 Kč
54,63200 Kč23,16 Kč
104,25200 Kč42,52 Kč
503,52800 Kč176,40 Kč
1003,25640 Kč325,64 Kč
2502,92848 Kč732,12 Kč
5002,70198 Kč1 350,99 Kč
1 0002,49232 Kč2 492,32 Kč
5 0002,06332 Kč10 316,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,47000 Kč
Unit Price with VAT:6,61870 Kč