
AR0603JR-07120RL | |
|---|---|
DigiKey Part Number | 13-AR0603JR-07120RLTR-ND - Tape & Reel (TR) 13-AR0603JR-07120RLCT-ND - Cut Tape (CT) 13-AR0603JR-07120RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603JR-07120RL |
Description | RES SMD 120 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0603JR-07120RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,87300 Kč | 18,73 Kč |
| 25 | 1,79360 Kč | 44,84 Kč |
| 50 | 1,71760 Kč | 85,88 Kč |
| 100 | 1,28830 Kč | 128,83 Kč |
| 250 | 1,19144 Kč | 297,86 Kč |
| 500 | 1,09502 Kč | 547,51 Kč |
| 1 000 | 0,94472 Kč | 944,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,68707 Kč | 3 435,35 Kč |
| 10 000 | 0,57972 Kč | 5 797,20 Kč |
| 15 000 | 0,56898 Kč | 8 534,70 Kč |
| 25 000 | 0,55825 Kč | 13 956,25 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |

