
AF0603FR-07120RL | |
|---|---|
DigiKey Part Number | 13-AF0603FR-07120RLTR-ND - Tape & Reel (TR) 13-AF0603FR-07120RLCT-ND - Cut Tape (CT) 13-AF0603FR-07120RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-07120RL |
Description | RES SMD 120 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603FR-07120RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,29500 Kč | 2,95 Kč |
| 25 | 0,28640 Kč | 7,16 Kč |
| 50 | 0,24840 Kč | 12,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,27912 Kč | 1 395,60 Kč |
| 10 000 | 0,23618 Kč | 2 361,80 Kč |
| 15 000 | 0,19324 Kč | 2 898,60 Kč |
| 25 000 | 0,15030 Kč | 3 757,50 Kč |
| 35 000 | 0,12883 Kč | 4 509,05 Kč |
| 120 000 | 0,12856 Kč | 15 427,20 Kč |
| 125 000 | 0,12815 Kč | 16 018,75 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

