
AF0402FR-07680RL | |
|---|---|
DigiKey Part Number | 13-AF0402FR-07680RLTR-ND - Tape & Reel (TR) 13-AF0402FR-07680RLCT-ND - Cut Tape (CT) 13-AF0402FR-07680RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-07680RL |
Description | RES SMD 680 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-07680RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,25300 Kč | 2,53 Kč |
| 25 | 0,24400 Kč | 6,10 Kč |
| 50 | 0,24840 Kč | 12,42 Kč |
| 100 | 0,18520 Kč | 18,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,12883 Kč | 1 288,30 Kč |
| 20 000 | 0,10736 Kč | 2 147,20 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

