
AF0402FR-07200RL | |
|---|---|
DigiKey Part Number | 13-AF0402FR-07200RLTR-ND - Tape & Reel (TR) 13-AF0402FR-07200RLCT-ND - Cut Tape (CT) 13-AF0402FR-07200RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-07200RL |
Description | RES SMD 200 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-07200RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,82100 Kč | 8,21 Kč |
| 25 | 0,62320 Kč | 15,58 Kč |
| 50 | 0,50940 Kč | 25,47 Kč |
| 100 | 0,42100 Kč | 42,10 Kč |
| 250 | 0,33428 Kč | 83,57 Kč |
| 500 | 0,28502 Kč | 142,51 Kč |
| 1 000 | 0,24650 Kč | 246,50 Kč |
| 5 000 | 0,18495 Kč | 924,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,16716 Kč | 1 671,60 Kč |
| 20 000 | 0,15303 Kč | 3 060,60 Kč |
| 30 000 | 0,14616 Kč | 4 384,80 Kč |
| 50 000 | 0,13872 Kč | 6 936,00 Kč |
| 70 000 | 0,13446 Kč | 9 412,20 Kč |
| 100 000 | 0,13044 Kč | 13 044,00 Kč |
| 120 000 | 0,12856 Kč | 15 427,20 Kč |
| 240 000 | 0,12235 Kč | 29 364,00 Kč |
| 250 000 | 0,12203 Kč | 30 507,50 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

