
AC0402JR-07200RL | |
|---|---|
DigiKey Part Number | YAG3528TR-ND - Tape & Reel (TR) YAG3528CT-ND - Cut Tape (CT) YAG3528DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-07200RL |
Description | RES SMD 200 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JR-07200RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,16800 Kč | 1,68 Kč |
| 25 | 0,15160 Kč | 3,79 Kč |
| 50 | 0,13060 Kč | 6,53 Kč |
| 100 | 0,11160 Kč | 11,16 Kč |
| 5 000 | 0,07746 Kč | 387,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,12883 Kč | 1 288,30 Kč |
| 20 000 | 0,10736 Kč | 2 147,20 Kč |
| 30 000 | 0,09662 Kč | 2 898,60 Kč |
| 50 000 | 0,08588 Kč | 4 294,00 Kč |
| 70 000 | 0,04720 Kč | 3 304,00 Kč |
| 100 000 | 0,04389 Kč | 4 389,00 Kč |
| 250 000 | 0,04372 Kč | 10 930,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

