
AC0402DR-0749R9L | |
|---|---|
DigiKey Part Number | 13-AC0402DR-0749R9LTR-ND - Tape & Reel (TR) 13-AC0402DR-0749R9LCT-ND - Cut Tape (CT) 13-AC0402DR-0749R9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402DR-0749R9L |
Description | RES 49.9 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,24200 Kč | 12,42 Kč |
| 50 | 0,85880 Kč | 42,94 Kč |
| 100 | 0,68830 Kč | 68,83 Kč |
| 500 | 0,54604 Kč | 273,02 Kč |
| 1 000 | 0,48668 Kč | 486,68 Kč |
| 2 500 | 0,42344 Kč | 1 058,60 Kč |
| 5 000 | 0,38543 Kč | 1 927,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,27165 Kč | 2 716,50 Kč |
| 20 000 | 0,24684 Kč | 4 936,80 Kč |
| 30 000 | 0,24555 Kč | 7 366,50 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |

