
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 25 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 189,69000 Kč | 1 189,69 Kč |
| 5 | 1 153,90000 Kč | 5 769,50 Kč |
| 10 | 1 118,32300 Kč | 11 183,23 Kč |
| 25 | 1 070,68520 Kč | 26 767,13 Kč |
| 100 | 999,31220 Kč | 99 931,22 Kč |
| Unit Price without VAT: | 1 189,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 439,52490 Kč |

