
JWK2548D12 | |
|---|---|
DigiKey Part Number | 1470-3483-ND |
Manufacturer | |
Manufacturer Product Number | JWK2548D12 |
Description | DC DC CONVERTER +/-12V 25W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.04A, 1.04A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.04A, 1.04A | |
Power (Watts) | 25 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 213,82000 Kč | 1 213,82 Kč |
| 5 | 1 177,41200 Kč | 5 887,06 Kč |
| 10 | 1 141,00100 Kč | 11 410,01 Kč |
| 25 | 1 092,52320 Kč | 27 313,08 Kč |
| 100 | 1 019,70410 Kč | 101 970,41 Kč |
| Unit Price without VAT: | 1 213,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 468,72220 Kč |

