
JSM2512S3V3 | |
|---|---|
DigiKey Part Number | 1470-3506-ND |
Manufacturer | |
Manufacturer Product Number | JSM2512S3V3 |
Description | DC DC CONVERTER 3.3V 25W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 6A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | JSM2512S3V3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 25 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 995,36000 Kč | 995,36 Kč |
| 5 | 965,39800 Kč | 4 826,99 Kč |
| 10 | 935,64600 Kč | 9 356,46 Kč |
| Unit Price without VAT: | 995,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 204,38560 Kč |

