MFG_JHM03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JHM0324D15

DigiKey Part Number
JHM0324D15-ND
Manufacturer
Manufacturer Product Number
JHM0324D15
Description
DC DC CONVERTER +/-15V 3W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 100mA 20V - 30V Input
Datasheet
 Datasheet
EDA/CAD Models
JHM0324D15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
20V
Voltage - Input (Max)
30V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
100mA
Power (Watts)
3 W
Voltage - Isolation
3 kV
Applications
Medical
Features
OCP, OVP, SCP, UVLO
Operating Temperature
-20°C ~ 100°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
10678,06800 Kč6 780,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:678,06800 Kč
Unit Price with VAT:820,46228 Kč