
JHM0312S15 | |
|---|---|
DigiKey Part Number | JHM0312S15-ND |
Manufacturer | |
Manufacturer Product Number | JHM0312S15 |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 10V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | JHM0312S15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | Medical | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -20°C ~ 100°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 697,42000 Kč | 697,42 Kč |
| 5 | 676,40400 Kč | 3 382,02 Kč |
| 10 | 655,59700 Kč | 6 555,97 Kč |
| 25 | 627,71720 Kč | 15 692,93 Kč |
| 100 | 585,89900 Kč | 58 589,90 Kč |
| Unit Price without VAT: | 697,42000 Kč |
|---|---|
| Unit Price with VAT: | 843,87820 Kč |

