MFG_JCJ08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCJ0824S12

DigiKey Part Number
1470-1979-5-ND
Manufacturer
Manufacturer Product Number
JCJ0824S12
Description
DC DC CONVERTER 12V 8W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 665mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
JCJ0824S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
665mA
Power (Watts)
8 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
11-DIP Module, 8 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1535,96000 Kč535,96 Kč
5519,94200 Kč2 599,71 Kč
10503,71300 Kč5 037,13 Kč
25482,28320 Kč12 057,08 Kč
100450,24180 Kč45 024,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:535,96000 Kč
Unit Price with VAT:648,51160 Kč