
JCJ0812D12 | |
|---|---|
DigiKey Part Number | JCJ0812D12-ND |
Manufacturer | |
Manufacturer Product Number | JCJ0812D12 |
Description | DC DC CONVERTER +/-12V 8W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 335mA, 335mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCJ0812D12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 335mA, 335mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 11-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,61000 Kč | 583,61 Kč |
| 5 | 566,13200 Kč | 2 830,66 Kč |
| 10 | 548,65400 Kč | 5 486,54 Kč |
| 25 | 525,35160 Kč | 13 133,79 Kč |
| 100 | 490,19140 Kč | 49 019,14 Kč |
| Unit Price without VAT: | 583,61000 Kč |
|---|---|
| Unit Price with VAT: | 706,16810 Kč |

